5.00.070.074/0000 | RAFI

Lamp socket, BA9s, 250 V, screw connection, 5.00.070.074/0000

Order No.: 12G7880
EAN: 4099889260946
MPN:
5.00.070.074/0000
Series: RAFIX 22 QR
RAFI
5.00.070.074/0000 RAFI Lamp Holders
Image may differ
Unit Price (€ / pc.)
7.9135 € *
Available: 75 pcs.
Leadtime: 8 Weeks **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
10 pcs.
6.9615 €
50 pcs.
6.4855 €
150 pcs.
6.1999 €
500 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamp socket, 5.00.070.074/0000, RAFI

The 5.00.070.074/0000RAFIX control device is modular units consisting of several parts. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. A bayonet lever must be actuated to release it. Less wiring effort by inserting the cables from the rear, as no bending of the wires is necessary.

Features

  • Lamp socket BA 9s with screw connection
  • Mounting by snapping (onto coupling) and actuator
  • Time and material savings due to elimination of ferrules for stranded wires
  • Rigid wires and stranded wires can be used

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Vehicle construction
Technical specifications
Connection screw connection
Version lamp socket
Type of mounting snap on coupling and actuator
Socket version BA9s
Voltage 250 V
Logistics
Country of origin HU
Customs tariff number 85366190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes