Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Socket strip, 2.54 mm, 3 A, 200 °C

  • Grid: 2.54 mm
  • Rated current: 3 A
  • Nennspannung (AC): 125 V

Order No. 59 F 9179

Manufacturer name

Fischer Elektronik

Series

BL

Manufacturer No.

BL 1/ 20/Z
10025454

piece
Total

€ 1.74
There are 240 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 1.7374 € 1.3923 € 1.2733 € 1.1543 € 1.1186
product.detail.add.UNDEFINED

Technical features

2.54 mm
3 A
125 V
1.5 kV
-40 °C
200 °C
3.3 mm

Manufacturer information

Manufacturer name Fischer Elektronik
Series BL
Manufacturer number BL 1/ 20/Z
10025454
Country of origin Germany
Customs tariff number 85369095
The above illustration may deviate

Socket headers for PCB mounting, type Fischer BL.

With 2.54 mm grid, splittable, single-row and double-row, for square pins 0.36 x 0.36 to 0.72 x 0.72 mm, for soldering into PCBs; Rated current: 3.0 A. Rated voltage: 125 VAC. Test voltage: 1500 V. Capacitance between two adjacent contacts: max. 0.9 pF. Insulator: PPS, GF. Inflammability class: UL 94 V-0. Insulation resistance: min. 1000 Gohm. Contacts: CuSn alloy with selective 0.2 µm gold-plating on nickel primer or 6.0 µm tin-plated. Contact resistance: max. 10 mohm. Cohesion: insertion/removal min. 1.5/1.3 N/m. Operating temperatures: –40 to +200 °C.

 

Straight single-row, type BL 1.

 

Type: BL 1, 20–pole, tinned

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions