926010-1 | AMP

Socket housing, 1 pole, pitch 2.54 mm, straight, black, 926010-1

Order No.: 59F698
EAN: 4099891007287
MPN:
926010-1
0-0926010-1
Series: AMPMODU
AMP
926010-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 1,771 pcs.
Leadtime: 16 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
100 pcs.
0.9996 €
300 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connectors, 1 to 13 poles, self-locking, type TE Connectivity/AMP Locking-Clip.

These connectors provide especially fail-safe joints between conductors and 0.63 x 0.63 mm square pins with 2.54 mm grid. After insertion the plugs are positively locked on the pins and cannot be removed by pulling on the wires. The plugs can only be removed by pulling it out with the housing, which unlocks the contact springs inside the housing. The housing is made of glass fiber-reinforced polyamide, self-extinguishing to UL 94 V-0 and delivered bare. Please order the corresponding contact blocks described below separately.

Female connector housings, single-row, bare, type 0-0926.

With 2.54 mm grid. For insertion on 0.63 x 0.63 mm square pins; Housing: polyamide, black, closed on both sides.

Technical attributes (type, number of poles, dimensions B/A): 0-0926010-1, single-pole, 3.6/-- mm

Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour black
Contact type socket
Rated current 3 A
Orientation straight
Pin number 1 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes