3114 15 | Lumberg

Socket housing, 15 pole, pitch 2.5 mm, straight, black, 3114 15

Order No.: 56F4868
EAN: 4099889999341
MPN:
3114 15
Series: 3114
Lumberg
3114 15 Lumberg PCB Connection Systems Image 1
3114 15 Lumberg PCB Connection Systems Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Socket housing, 15 pole, pitch 2.5 mm, straight, black, 3114 15 VP15
Socket housing, 15 pole, pitch 2.5 mm, straight, black, 3114 15 VP15
Order No.: 41P1782
Manufacturer: Lumberg
per pc. 0.5236 € *
*incl. VAT plus shipping costs

Mini-module housing, bare, for crimp contacts, type Lumberg 3114.

2.5 mm grid, for indirect insertion. For installation of female crimp contacts type 3111 01 L and 3111 03 L. Mating with pin headers type 2.5 MS..; Rated voltage (DIN VDE 0110/IEC 60664): 125 VAC (each chamber is loaded), 250 VAC (each second chamber is loaded). Overvoltage category (DIN VDE 0110/IEC 60664): II (1.5 kV). Material: PBT, UL 94 V-0. Operating temperatures: –25 to +100 °C.

Technical attributes (type, number of poles, dimension A/B/C): 3114 15, 15-pole, A 35/B 32.5/C 40 mm

Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour black
Contact type socket
contact surface tin-plated
Rated voltage 125 V
Rated current 5 A
Orientation straight
Pin number 15 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Carton with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement