10005971 | Fischer Elektronik
Socket header, 100 pole, pitch 1.27 mm, straight, black, 10005971
Unit Price (€ / pc.)
29.4049 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Precision socket headers SMD, type BLR 5..
1.27 mm grid, mates pin headers with 0.35 mm to 0.45 mm round Pins, for surface mounting. Insertion direction at a right angle to the PCB surface. Contact finish: tinned sleeve, gold-plated spring. Operating temperatures: -40 to +105 °C.
Type: BLR 6SMD, dual - row, 2 x 50 contacts
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 100 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 100 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |