3-463-2 | Bernstein

Electronic pliers, L 130 mm, 75 g, 3-463-2

Order No.: 05L600
EAN: 4099891362324
MPN:
3-463-2
Bernstein
3-463-2 Bernstein Flat Nose Pliers, Snipe Nose Pliers, Round Nose Pliers, Needle Nose Pliers
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
ESD-snipe nose pliers, L 130 mm, 70 g, 3-683-15
ESD-snipe nose pliers, L 130 mm, 70 g, 3-683-15
Order No.: 05L6041
Manufacturer: Bernstein
per pc. 45.8507 € *
*incl. VAT plus shipping costs

Electronic pliers, 3-463-2, Bernstein

Electronic gripping pliers, 130 mm, short jaws, smooth gripping surfaces, with compression spring, transparent insulation.

Technical specifications
Version Electronic pliers
ESD protection No
Weight 75 g
Length 130 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 05L6041

Manufacturer SKU:

 3-683-15

 

Available: 5 pcs. Available in 5 Days: 142 pcs. Leadtime: 1 Week **
45.85 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.8507 €
5 pcs.
43.1018 €
15 pcs.
41.4477 €
50 pcs.
39.6151 €
150 pcs.
37.9729 €