3-686-15 | Bernstein
ESD-snipe nose pliers, L 140 mm, 70 g, 3-686-15
Unit Price (€ / pc.)
51.9792 € *
Available: 2 pcs.
Available in 5 Days: 92 pcs.
Leadtime: 1 Week **
Total Price:
51.98 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9792 €
5 pcs.
48.8733 €
15 pcs.
46.9931 €
50 pcs.
44.9106 €
150 pcs.
43.0423 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snipe nose plier, type Bernstein Euroline-Conductive 3-686-15.
With dual-colored conductive hand protection sleeves. Made of special steel, with box joint and double leaf spring.
Length: 140 mm, with long nose.
Finish: fine polished and high-gloss burnished.
Nose: ultra-slim, flat-pointed.
Technical specifications
Version | snipe nose pliers | |
Jaw lenght | 32 mm | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 140 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |