25 06 160 | Knipex

VDE-snipe nose pliers, L 160 mm, 146 g, 25 06 160

Order No.: 05L2672
EAN: 4003773033806
MPN:
25 06 160
2506160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
29.1550 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2024-05-06
Leadtime: 1 Week **
Total Price:
29.16 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1550 €
6 pcs.
26.2395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat Nose and Snipe Nose Pliers , 25 06 160, Knipex

Features

  • Suitable for finer gripping and cutting work
  • Half round, long, tapered jaws
  • Knurled gripping surfaces
  • With cutting edges for soft, medium hard and hard wire
Technical specifications
Version snipe nose pliers
Jaw lenght 50 mm
ESD protection No
Weight 146 g
Length 160 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.5 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Jaw lenght
1000V Insulated
Weight
Version
ESD protection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Jaw lenght
1000V Insulated
Weight
Version
ESD protection
Snipe nose pliers, L 140 mm, 110 g, 25 02 140
Order No.:
 20L1625
Manufacturer:
 Knipex
Manufacturer SKU:
 25 02 140
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 21.90 € *
1 pcs.
21.8960 €
6 pcs.
19.7064 €
2.5 mm
140 mm
42 mm
No
110 g
snipe nose pliers
No
Snipe nose pliers, L 125 mm, 72 g, 25 03 125
Order No.:
 20L1630
Manufacturer:
 Knipex
Manufacturer SKU:
 25 03 125
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 24.51 € *
1 pcs.
24.5140 €
6 pcs.
22.0626 €
2.5 mm
125 mm
27 mm
No
72 g
snipe nose pliers
No
Snipe nose pliers, L 160 mm, 113 g, 25 01 160
Order No.:
 05L2692
Manufacturer:
 Knipex
Manufacturer SKU:
 25 01 160
Available: 3 pcs. Available in 7 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 20.11 € *
1 pcs.
20.1110 €
6 pcs.
18.0999 €
2.5 mm
160 mm
50 mm
No
113 g
snipe nose pliers
No
VDE-snipe nose pliers, L 160 mm, 146 g, 25 06 160
Order No.:
 05L2672
Manufacturer:
 Knipex
Manufacturer SKU:
 25 06 160
Available: 1 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-05-06
Total Price: 29.16 € *
1 pcs.
29.1550 €
6 pcs.
26.2395 €
2.5 mm
160 mm
50 mm
Yes
146 g
snipe nose pliers
No
Snipe nose pliers, L 140 mm, 111 g, 25 05 140
Order No.:
 20L1635
Manufacturer:
 Knipex
Manufacturer SKU:
 25 05 140
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 25.35 € *
1 pcs.
25.3470 €
6 pcs.
22.8123 €
2.5 mm
140 mm
42 mm
No
111 g
snipe nose pliers
No
Snipe nose pliers, L 160 mm, 144 g, 25 05 160
Order No.:
 20L1640
Manufacturer:
 Knipex
Manufacturer SKU:
 25 05 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 26.06 € *
1 pcs.
26.0610 €
6 pcs.
23.4549 €
2.5 mm
160 mm
50 mm
No
144 g
snipe nose pliers
No
Snipe nose pliers, L 140 mm, 89 g, 25 01 140
Order No.:
 20L1620
Manufacturer:
 Knipex
Manufacturer SKU:
 25 01 140
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 18.92 € *
1 pcs.
18.9210 €
6 pcs.
17.0289 €
2.5 mm
140 mm
42 mm
No
89 g
snipe nose pliers
No
VDE-snipe nose pliers, L 160 mm, 156 g, 25 06 160 T
Order No.:
 22L1758
Manufacturer:
 Knipex
Manufacturer SKU:
 25 06 160 T
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 37.96 € *
1 pcs.
37.9610 €
6 pcs.
34.1649 €
2.5 mm
160 mm
50 mm
Yes
156 g
snipe nose pliers
No
Snipe nose pliers, L 160 mm, 144 g, 25 02 160
Order No.:
 05L2677
Manufacturer:
 Knipex
Manufacturer SKU:
 25 02 160
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 22.49 € *
1 pcs.
22.4910 €
6 pcs.
20.2419 €
2.5 mm
160 mm
50 mm
No
144 g
snipe nose pliers
No
Snipe nose pliers, L 125 mm, 73 g, 25 01 125
Order No.:
 20L1615
Manufacturer:
 Knipex
Manufacturer SKU:
 25 01 125
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 20.17 € *
1 pcs.
20.1705 €
6 pcs.
18.1594 €
2.2 mm
125 mm
27 mm
No
73 g
snipe nose pliers
No