GJI1842013P0003 | ABB

Snap-on spring, for DIN rail TS35, GJI1842013P0003

Order No.: 06N6659
EAN: 4012233645602
MPN:
GJI1842013P0003
SZ-FB45.53-3
ABB
GJI1842013P0003 ABB Accessories for DIN Rails Image 1
GJI1842013P0003 ABB Accessories for DIN Rails Image 2
GJI1842013P0003 ABB Accessories for DIN Rails Image 3
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-on springs for mounting rails, type ABB Stotz SZ-FB.

For installation of equipment on mounting rails EN 60715, 35 x 7.5 mm.

Type: SZ–FB 45.53–3, for M4 screw

Technical specifications
Suitable for DIN rail TS35
Accessory Type Snap-on spring
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes