5214 ROT | Piher
Thru axle, red, 19 mm, red, for trimmer potentiometer, 5214 ROT
Unit Price (€ / pc.)
0.1476 € *
Available: 484 pcs.
Next delivery: 2,000 pcs. on 2024-11-06
Leadtime: 11 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1476 €
100 pcs.
0.0904 €
500 pcs.
0.0750 €
1000 pcs.
0.0702 €
2000 pcs.
0.0666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-on shafts, type Piher 52.
Dimensions: L 1 for all 9.0 mm types. Type 5272: L 18.2 mm, L 2 12 mm, L 3 8.0 mm. Type 5214: L 25.2 mm, L 2 19 mm, L 3 15 mm.
Type: 5214, red
Technical specifications
Version | 19 mm, red | |
Suitable for | trimmer potentiometer | |
Accessory Type | thru axle, red |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85339000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |