480589 | Knives Scalpels and Accessories
Snap off blade, for Cutter knife, BW 18 mm, L 100 mm, 480589
Order No.: 07L1273
EAN: 4099891374822
MPN:
480589
Unit Price (€ / pck.)
46.0173 € *
Available: 27 pck.
Leadtime: 1 Week **
Total Price:
46.02 € *
Price list
Quantity
Price per unit*
1 pck.
46.0173 €
5 pck.
43.2565 €
15 pck.
41.6024 €
50 pck.
39.7579 €
150 pck.
38.1038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement break-off blades for NT Cutters.
Technical attributes (type, blade width, package unit): AB 2, B 18 mm, 100
Technical specifications
Version | snap off blade | |
Suitable for | Cutter knife | |
Blade width | 18 mm | |
Length | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |