480568 | Knives Scalpels and Accessories
Snap off blade, for Cutter knife, BW 18 mm, 480568
Order No.: 07L1272
EAN: 4099891374815
MPN:
480568
Unit Price (€ / pck.)
6.5688 € *
Available: 2 pck.
Next delivery: 5 pck. on 2024-05-10
Leadtime: 1 Week **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pck.
6.5688 €
10 pck.
5.7834 €
100 pck.
5.0575 €
250 pck.
4.8671 €
1000 pck.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement break-off blades for NT Cutters.
Technical attributes (type, blade width, package unit): AB 2 FB, break–off blades, 18 mm, 10
Technical specifications
Version | snap off blade | |
Suitable for | Cutter knife | |
Blade width | 18 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |