Snap Action Switches
766 items in 960 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity
Order No.:
12G9970
Manufacturer:
Marquardt
Manufacturer SKU:
1005.0904
Total Price: 5.20 € *
1 pcs.
5.2003 €
10 pcs.
4.5934 €
100 pcs.
4.0222 €
250 pcs.
3.8675 €
1000 pcs.
3.6057 €
On-Off
pin plunger
2.4-3.8 N
14.4 mm ±0.3 mm
solder connection
angled
PA
10 (6) A/250 VAC
Order No.:
12G9981
Manufacturer:
Marquardt
Manufacturer SKU:
1050.0103
Total Price: 4.15 € *
1 pcs.
4.1531 €
10 pcs.
3.6533 €
100 pcs.
3.2130 €
On-On
pin plunger
2.2 N
8.4 mm ±0.3 mm
solder connection
straight
PET
10 (1.5) A/250 VAC
Order No.:
13G1000
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DB1C-A1AA
Total Price: 63.67 € *
50 pcs.
1.2733 €
250 pcs.
1.1067 €
1000 pcs.
0.9758 €
On-Off
pin plunger
1.5 N
8.4 mm ±0.3 mm
solder connection
straight
PET
5 A/125 VAC, 1 A/48 VDC
Order No.:
13G1034
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC1C-C3AA
Total Price: 7.08 € *
1 pcs.
7.0805 €
10 pcs.
6.2356 €
100 pcs.
5.4859 €
On-On
pin plunger
2 N
8.4 mm ±0.3 mm
stranded wires
angled
PET
6 A/250 VAC
Order No.:
13G1071
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
GPTCRM01
Total Price: 13.35 € *
1 pcs.
13.3518 €
10 pcs.
11.7453 €
50 pcs.
10.9480 €
On-On
short roller lever
1.2 N
17.6 mm ±0.2 mm
screw connection
phenolic resin
15 A/250 VAC
Order No.:
13G1108
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D413-V3RD
Total Price: 63.67 € *
25 pcs.
2.5466 €
100 pcs.
2.3443 €
250 pcs.
2.2253 €
On-On
roller lever
0.86 N
20.5 mm ±1.1 mm
plug-in connection
angled
PET
0.1 (0.5) A/250 VAC
Order No.:
13G1113
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D459-B8AA
Total Price: 33.02 € *
25 pcs.
1.3209 €
100 pcs.
1.2138 €
250 pcs.
1.1543 €
On-On
pin plunger
1 N
14.7 mm ±0.5 mm
solder connection
angled
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC
Order No.:
13G1120
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DG23-B1AA
Total Price: 1.42 € *
1 pcs.
1.4161 €
25 pcs.
1.2019 €
100 pcs.
1.1186 €
250 pcs.
1.0591 €
1000 pcs.
0.9639 €
On-On
pin plunger
1.4 N
5.4 mm ±0.2 mm
PCB connection
straight
PPS
3 A/125 VAC, 2A/30 VDC
Order No.:
13G1121
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D45U-V3AA
Total Price: 34.51 € *
25 pcs.
1.3804 €
100 pcs.
1.2733 €
250 pcs.
1.2138 €
On-On
pin plunger
1 N
14.7 mm ±0.5 mm
plug-in connection
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC
Order No.:
13G1164
Manufacturer:
Panasonic
Manufacturer SKU:
AV404461J
Total Price: 3.32 € *
1 pcs.
3.3201 €
10 pcs.
2.9155 €
100 pcs.
2.5585 €
250 pcs.
2.4633 €
1000 pcs.
2.3086 €
On-On
roller hinge lever
0.29 N
6.7 mm ±0.5 mm
solder connection
straight
0.1 A/30 VDC
Order No.:
13G1176
Manufacturer:
Panasonic
Manufacturer SKU:
ASQ10410J
Total Price: 3.38 € *
1 pcs.
3.3796 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
250 pcs.
2.5109 €
1000 pcs.
2.3443 €
On-On
pin plunger
1.5 N
8.4 mm ±0.3 mm
solder connection
straight
0.1 A/30 VDC
Order No.:
13G1187
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DGE3-E7RD
Total Price: 2.24 € *
1 pcs.
2.2372 €
25 pcs.
1.9040 €
100 pcs.
1.7612 €
On-On
roller lever
4.9 N
straight
3 (0.5) A/125 VAC, 250 VAC
Order No.:
13G124
Manufacturer:
Marquardt
Manufacturer SKU:
1010.3001
Total Price: 3.13 € *
1 pcs.
3.1297 €
25 pcs.
2.6537 €
100 pcs.
2.4514 €
250 pcs.
2.3324 €
1000 pcs.
2.1301 €
On-On
roller hinge lever
0.25-0.6 N
0.9 mm ±0.6 mm
solder connection
angled
PA
2 (0.5) A/250 VAC
Order No.:
12G9500
Manufacturer:
Marquardt
Manufacturer SKU:
1060.2601
Total Price: 3.75 € *
1 pcs.
3.7485 €
10 pcs.
3.2963 €
100 pcs.
2.8798 €
250 pcs.
2.7727 €
1000 pcs.
2.5942 €
On-On
pin plunger
1.6 N
8.95 mm ±0.3 mm
PCB connection
straight
PET
0.1 A/30 VDC
Order No.:
12G9300
Manufacturer:
Marquardt
Manufacturer SKU:
1045.0102
Total Price: 3.78 € *
1 pcs.
3.7842 €
10 pcs.
3.3320 €
100 pcs.
2.9155 €
250 pcs.
2.8084 €
1000 pcs.
2.6180 €
On-On
pin plunger
2.6 N
8.4 mm ±0.3 mm
solder connection
straight
PA
5 (5) A/250 VAC
Order No.:
12G9342
Manufacturer:
Marquardt
Manufacturer SKU:
1056.0351
Total Price: 3.50 € *
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.7013 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
On-On
pin plunger
1.3 N
6.15 mm ±0.3 mm
solder connection
straight
PET
4 A/12 VDC
Order No.:
12G9426
Manufacturer:
Marquardt
Manufacturer SKU:
1085.0403
Total Price: 4.62 € *
1 pcs.
4.6172 €
10 pcs.
4.0579 €
100 pcs.
3.5581 €
250 pcs.
3.4272 €
1000 pcs.
3.2011 €
On-On
pin plunger
4 N
14.7 mm ±0.4 mm
plug-in connection
straight
PA
16 (4) A/250 VAC
Order No.:
12G7750
Manufacturer:
Omron
Manufacturer SKU:
D2F
Total Price: 7.62 € *
10 pcs.
0.7616 €
50 pcs.
0.6664 €
On-Off
pin plunger
1.47 N
5.5 mm ±0.3 mm
PCB connection
straight
3 A/125 VAC, 2A/30 VDC
Order No.:
12G7800
Manufacturer:
Omron
Manufacturer SKU:
SS-10
Total Price: 13.09 € *
10 pcs.
1.3090 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
On-On
pin plunger
1.47 N
8.4 mm ±0.5 mm
solder connection
straight
10.1 A/250 VAC
Order No.:
12G7642
Manufacturer:
Omron
Manufacturer SKU:
SHL-W255
Total Price: 70.76 € *
1 pcs.
70.7574 €
5 pcs.
67.2231 €
10 pcs.
63.6888 €
25 pcs.
60.1426 €
50 pcs.
56.6083 €
On-On
short roller lever
3.92 N
33 mm ±1 mm
screw connection
angled
2 A/125 VAC, 48 VDC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.