Snap Action Switches
766 items in 960 variations
*incl. VAT plus shipping costs
Item description
Total
Latching switching function
Actuator
actuating force
Switching point
Connection
Design
Shell Material
Breaking capacity
Order No.:
12G9354
Manufacturer:
Marquardt
Manufacturer SKU:
1048.1102
Total Price: 10.40 € *
1 pcs.
10.4006 €
10 pcs.
9.1630 €
50 pcs.
8.5323 €
150 pcs.
8.1515 €
500 pcs.
7.7350 €
On-On
pin plunger
2.6 N
8.4 mm ±0.3 mm
stranded wires
straight
PA
3 (3) A/250 VAC
Order No.:
12G974
Manufacturer:
Marquardt
Manufacturer SKU:
1006.0901
Total Price: 5.07 € *
1 pcs.
5.0694 €
10 pcs.
4.4625 €
100 pcs.
3.9151 €
250 pcs.
3.7604 €
1000 pcs.
3.5224 €
On-On
hinge lever
0.8-1.4 N
15.4 mm ±1.2 mm
solder connection
angled
PA
10 (4) A/400 VAC
Order No.:
12G9956
Manufacturer:
Marquardt
Manufacturer SKU:
1050.2202
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
2.7013 €
100 pcs.
2.3800 €
250 pcs.
2.2729 €
1000 pcs.
2.1301 €
On-On
pin plunger
1.5 N
9.9 mm ±0.3 mm
PCB connection
straight
PET
6 (2) A/250 VAC
Order No.:
13G1064
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
GPTCNH01
Total Price: 14.46 € *
1 pcs.
14.4585 €
10 pcs.
12.7330 €
50 pcs.
11.8524 €
On-On
pin plunger
3.4 N
17.6 mm ±0.2 mm
screw connection
phenolic resin
15 A/250 VAC
Order No.:
12G7802
Manufacturer:
Omron
Manufacturer SKU:
SS-10GL
Total Price: 1.84 € *
1 pcs.
1.8445 €
25 pcs.
1.5589 €
100 pcs.
1.4399 €
250 pcs.
1.3685 €
1000 pcs.
1.2495 €
On-On
hinge lever
0.49 N
8.8 mm ±0.8 mm
solder connection
straight
10.1 A/250 VAC
Order No.:
13G1115
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D459-V3LD
Total Price: 1.82 € *
1 pcs.
1.8207 €
25 pcs.
1.5589 €
100 pcs.
1.4280 €
On-On
hinge lever
0.5 N
15.2 mm ±1.2 mm
plug-in connection
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC
Order No.:
12G9512
Manufacturer:
Marquardt
Manufacturer SKU:
1065.5204
Total Price: 3.26 € *
1 pcs.
3.2606 €
10 pcs.
2.8679 €
100 pcs.
2.5109 €
250 pcs.
2.4157 €
1000 pcs.
2.2610 €
On-On
pin plunger
2.8 N
9.15 mm ±0.45 mm
solder connection
straight
PET
0.1 A/30 VDC
Order No.:
12G7720
Manufacturer:
Omron
Manufacturer SKU:
D2MQ-1
Total Price: 1.42 € *
1 pcs.
1.4161 €
25 pcs.
1.2019 €
100 pcs.
1.1186 €
250 pcs.
1.0591 €
1000 pcs.
0.9639 €
On-On
pin plunger
1.18 N
5.7 mm ±0.2 mm
PCB connection
straight
0.5 A/30 VDC
Order No.:
13G1123
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
D45U-V3LL
1 pcs.
1.9754 €
25 pcs.
1.6660 €
100 pcs.
1.5589 €
On-On
long hinge lever
0.22 N
15.2 mm ±3.2 mm
plug-in connection
PET
16 (4) A/250 VAC, 10 (3) A/400 VAC
Order No.:
12G7634
Manufacturer:
Omron
Manufacturer SKU:
SHL-Q2255
Total Price: 66.38 € *
1 pcs.
66.3782 €
5 pcs.
62.4036 €
15 pcs.
60.0117 €
50 pcs.
57.3580 €
150 pcs.
54.9661 €
On-On
roll pin plunger
9.81 N
43 mm ±0.8 mm
screw connection
angled
2 A/125 VAC, 48 VDC
Order No.:
13G1000
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DB1C-A1AA
Total Price: 63.67 € *
50 pcs.
1.2733 €
250 pcs.
1.1067 €
1000 pcs.
0.9758 €
On-Off
pin plunger
1.5 N
8.4 mm ±0.3 mm
solder connection
straight
PET
5 A/125 VAC, 1 A/48 VDC
Order No.:
13G1034
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DC1C-C3AA
Total Price: 7.08 € *
1 pcs.
7.0805 €
10 pcs.
6.2356 €
100 pcs.
5.4859 €
On-On
pin plunger
2 N
8.4 mm ±0.3 mm
stranded wires
angled
PET
6 A/250 VAC
Order No.:
13G1130
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DG23-B3LA
Total Price: 1.51 € *
1 pcs.
1.5113 €
10 pcs.
1.4042 €
50 pcs.
1.2971 €
100 pcs.
1.2019 €
On-On
hinge lever
0.45 N
5.4 mm ±0.2 mm
PCB connection
angled
PPS
0.05 A/30 VDC
Order No.:
13G1187
Manufacturer:
ZF Switches and Sensors
Manufacturer SKU:
DGE3-E7RD
Total Price: 2.24 € *
1 pcs.
2.2372 €
25 pcs.
1.9040 €
100 pcs.
1.7612 €
On-On
roller lever
4.9 N
straight
3 (0.5) A/125 VAC, 250 VAC
Order No.:
13G124
Manufacturer:
Marquardt
Manufacturer SKU:
1010.3001
Total Price: 3.13 € *
1 pcs.
3.1297 €
25 pcs.
2.6537 €
100 pcs.
2.4514 €
250 pcs.
2.3324 €
1000 pcs.
2.1301 €
On-On
roller hinge lever
0.25-0.6 N
0.9 mm ±0.6 mm
solder connection
angled
PA
2 (0.5) A/250 VAC
Order No.:
12G9342
Manufacturer:
Marquardt
Manufacturer SKU:
1056.0351
Total Price: 3.50 € *
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.7013 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
On-On
pin plunger
1.3 N
6.15 mm ±0.3 mm
solder connection
straight
PET
4 A/12 VDC
Order No.:
12G7752
Manufacturer:
Omron
Manufacturer SKU:
D2F-L
Total Price: 9.88 € *
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
On-Off
hinge lever
1.47 N
6.8 mm ±1.5 mm
PCB connection
straight
3 A/125 VAC, 2A/30 VDC
Order No.:
13G1164
Manufacturer:
Panasonic
Manufacturer SKU:
AV404461J
Total Price: 3.32 € *
1 pcs.
3.3201 €
10 pcs.
2.9155 €
100 pcs.
2.5585 €
250 pcs.
2.4633 €
1000 pcs.
2.3086 €
On-On
roller hinge lever
0.29 N
6.7 mm ±0.5 mm
solder connection
straight
0.1 A/30 VDC
Order No.:
13G1176
Manufacturer:
Panasonic
Manufacturer SKU:
ASQ10410J
Total Price: 3.38 € *
1 pcs.
3.3796 €
10 pcs.
2.9631 €
100 pcs.
2.6061 €
250 pcs.
2.5109 €
1000 pcs.
2.3443 €
On-On
pin plunger
1.5 N
8.4 mm ±0.3 mm
solder connection
straight
0.1 A/30 VDC
Order No.:
12G9426
Manufacturer:
Marquardt
Manufacturer SKU:
1085.0403
Total Price: 4.62 € *
1 pcs.
4.6172 €
10 pcs.
4.0579 €
100 pcs.
3.5581 €
250 pcs.
3.4272 €
1000 pcs.
3.2011 €
On-On
pin plunger
4 N
14.7 mm ±0.4 mm
plug-in connection
straight
PA
16 (4) A/250 VAC
Buy snap-action switches
A snap-action switch is an electromechanical component that is typically characterised by a rapid change in switching position. The mechanism provides a clearly perceptible feedback when actuated and offers a high level of switching reliability. The available models differ in terms of switching function, actuator, housing material and performance in order to perform ideally in a wide range of applications.Thanks to their fast response time, snap-action switches are particularly suitable for safety-relevant applications - both in industry and in small electronic devices.