1004.1001 | Marquardt

Miniature snap-action switche, On-On, plug-in connection, pin plunger, 0.5-1.1 N, 10 (4) A/250 VAC, 1004.1001

Order No.: 12G957
EAN: 4099889211733
MPN:
1004.1001
Series: 1005
Marquardt
1004.1001 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 61 pcs.
Next delivery: 400 pcs. on 2024-09-23
Leadtime: 14 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.5220 €
100 pcs.
3.9627 €
250 pcs.
3.8080 €
1000 pcs.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature snap-action switches, series 1005, type Marquardt 1004.

To DIN 41635 A; Switching function: 1 x CO. Insulation resistance (new condition): min. 100 Mohm (500 VDC). Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Leakage current resistance: PTI 250. Suitable for safety class II devices if compliant with device-specific installation conditions. Insulation resistance: to EN 61058 with reinforced or double insulation. Contact pitch: max. 3.0 mm. Differential travel: max. 0.3 mm. Pretravel: max. 1.8 mm. Overtravel: min. 0.8 mm. Home position: max. 16 mm. Switching point: 14.7 +0.5 mm. Permitted end position: 13.4 mm. Contact material: silver. Connections: silver-plated. Ambient temperatures: –40 to +100 °C. Test logo ENEC, UL, CSA.

Breaking capacity 10 (4.0) A/250 VAC 5E4.

Housing material: PA, glass fiber-reinforced. Switching force: 0.5 to 1.1 N.

Technical attributes (type, connection type): 1004.1001, 6.3 x 0.8 mm tab terminals

Technical specifications
Connection plug-in connection
Design angled
Actuator pin plunger
actuating force 0.5-1.1 N
Shell Material PA
Latching switching function On-On
Breaking capacity 10 (4) A/250 VAC
Switching point 14.7 mm ±0.5 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes