B88069X9451T203 | EPCOS

2 electrode arrester, SMD, 90 V, 90 kA, ceramic, B88069X9451T203

Order No.: 74D8682
EAN: 4099889178289
MPN:
B88069X9451T203
Series: G30
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.5236 €

Surge arrester, B88069X9451T203, EPCOS

Features

  • Small size
  • Very fast response time
  • Stable performance over life
  • Low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • ESD protection
  • Applications with limited space
Technical specifications
discharge current 90 kA
Activation voltage 90 V
Number of arresters 2
Design SMD
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
discharge current
Design
Activation voltage
Shell Material
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
discharge current
Design
Activation voltage
Shell Material