B88069X8801B502 | EPCOS

2 electrode arrester, axial, 200 V, 1 kA, ceramic, B88069X8801B502

Order No.: 74D8653
EAN: 4099889178067
MPN:
B88069X8801B502
Series: G31
EPCOS
B88069X8801B502 EPCOS Gas Discharge Tubes Image 1
B88069X8801B502 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.6902 €
6000 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X8801B502, EPCOS

Features

  • Small size
  • Very fast response time
  • Stable performance over life
  • Low capacitance
  • High insulation resistance
  • RoHS-compatible

Applications

  • Ethernet, PoE, xDSL
  • Cable modem, splitter, line cards
  • CCTV
  • Applications with limited space
Technical specifications
discharge current 1 kA
Activation voltage 200 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes