B88069X8530B502 | EPCOS

3 electrode arrester, radial, 600 V, 10 kA, ceramic, B88069X8530B502

Order No.: 74D8645
EAN: 4099889178005
MPN:
B88069X8530B502
Series: T83
EPCOS
B88069X8530B502 EPCOS Gas Discharge Tubes Image 1
B88069X8530B502 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
500 pcs.
2.1063 €
2500 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X8530B502, EPCOS

Features

  • Standard size
  • Fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible
Technical specifications
discharge current 10 kA
Activation voltage 600 V
Number of arresters 3
Design radial
Shell Material ceramic
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes