B88069X8350B502 | EPCOS
3 electrode arrester, radial, 90 V, 10 kA, ceramic, B88069X8350B502
Unit Price (€ / pc.)
2.4038 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
500 pcs.
2.4038 €
2500 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X8350B502, EPCOS
Features
- Standard size
- Fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Technical specifications
discharge current | 10 kA | |
Activation voltage | 90 V | |
Number of arresters | 3 | |
Design | radial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Tray with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |