B88069X8230B502 | EPCOS

3 electrode arrester, SMD, 250 V, 10 kA, ceramic, B88069X8230B502

Order No.: 74D8632
EAN: 4099889177916
MPN:
B88069X8230B502
Series: T80
EPCOS
B88069X8230B502 EPCOS Gas Discharge Tubes Image 1
B88069X8230B502 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
500 pcs.
2.3324 €
2500 pcs.
2.1896 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X8230B502, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • Reliable failsafe device
  • RoHS-compatible

Applications

  • Branch exchange
  • Line protection
  • Station protection
Technical specifications
discharge current 10 kA
Activation voltage 250 V
Number of arresters 3
Design SMD
Shell Material ceramic
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes