B88069X7990B502 | EPCOS

3 electrode arrester, radial, 300 V, 10 kA, ceramic, B88069X7990B502

Order No.: 74D8627
EAN: 4099889177893
MPN:
B88069X7990B502
Series: T83
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
500 pcs.
2.1063 €
2500 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X7990B502, EPCOS

Features

  • Standard size
  • Fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible
Technical specifications
discharge current 10 kA
Activation voltage 300 V
Number of arresters 3
Design radial
Shell Material ceramic
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Tray with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
Design
Shell Material
discharge current
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
Design
Shell Material
discharge current