B88069X6911S102 | EPCOS

2 electrode arrester, axial, 2 kV, 10 kA, ceramic, B88069X6911S102

Order No.: 74D8599
EAN: 4099889177770
MPN:
B88069X6911S102
Series: A71
EPCOS
B88069X6911S102 EPCOS Gas Discharge Tubes Image 1
B88069X6911S102 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
300 pcs.
2.8441 €
1000 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X6911S102, EPCOS

Features

  • Standard size
  • Fast response time
  • Stable performance over life
  • Low capacitance
  • High insulation resistance
  • RoHS-compatible
Technical specifications
discharge current 10 kA
Activation voltage 2 kV
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin MY
Customs tariff number 85363090
Original Packaging Reel with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes