B88069X4960T502 | EPCOS
2 electrode arrester, axial, 230 V, 10 kA, ceramic, B88069X4960T502
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.2019 €
5000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Electrode-Arrester, B88069X4960T502, EPCOS
The B88069X4960T502 is a small size 2-electrode arrester with stable performance over service life.
Features
- Fast response time
- High current handling capability
- Low capacitance and insertion loss
- High insulation resistance
- RoHS-compatible
Applications
- Power supplies
- Antenna protection
- Air condition
- Modem
- Consumer electronics
- Dataline protection
Technical specifications
discharge current | 10 kA | |
Activation voltage | 230 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Customs tariff number | 85363090 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |