B88069X4581S102 | EPCOS

2 electrode arrester, axial, 1000 V, 2 kA, ceramic, B88069X4581S102

Order No.: 74D8524
EAN: 4099889177343
MPN:
B88069X4581S102
Series: A81
EPCOS
B88069X4581S102 EPCOS Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
500 pcs.
1.7612 €
3000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X4581S102, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible
Technical specifications
discharge current 2 kA
Activation voltage 1000 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Reel with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes