B88069X4241S102 | EPCOS

2 electrode arrester, axial, 3.6 kV, 2 kA, ceramic, B88069X4241S102

Order No.: 74D8499
EAN: 4099889177237
MPN:
B88069X4241S102
Series: EM
EPCOS
B88069X4241S102 EPCOS Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.2019 €
5000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X4241S102, EPCOS

Features

  • Small size
  • Fast response time
  • Stable performance over service life
  • RoHS-compatible
Technical specifications
discharge current 2 kA
Activation voltage 3.6 kV
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Reel with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes