B88069X4030T902 | EPCOS
3 electrode arrester, SMD, 350 V, 5 kA, ceramic, B88069X4030T902
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
900 pcs.
1.9278 €
4500 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X4030T902, EPCOS
Features
- Small size
- Very fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- Excellent SMD handling
Applications
- Line protection
- Station protection
- Base stations
Technical specifications
discharge current | 5 kA | |
Activation voltage | 350 V | |
Number of arresters | 3 | |
Design | SMD | |
Shell Material | ceramic |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Reel with 900 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |