B88069X0940B103 | EPCOS

2 electrode arrester, SMD, 350 V, 5 kA, ceramic, B88069X0940B103

Order No.: 74D8377
EAN: 4099889176421
MPN:
B88069X0940B103
B88069X940B103
Series: EC
EPCOS
B88069X0940B103 EPCOS Gas Discharge Tubes
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.8687 €
5000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X0940B103, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible
Technical specifications
discharge current 5 kA
Activation voltage 350 V
Number of arresters 2
Design SMD
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes