5544 AM | BAHCO

ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5544 AM

Order No.: 06L1980
EAN: 7314151821357
MPN:
5544 AM
BAHCO
5544 AM BAHCO Tweezers
Image may differ
Unit Price (€ / pc.)
44.3870 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
44.39 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3870 €
5 pcs.
41.7214 €
15 pcs.
40.1268 €
50 pcs.
38.3418 €
150 pcs.
36.7353 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD tweezers, type BAHCO 5544 AM.

Grip angle 45° for, amongst other things, gripping and positioning components with SOT package; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 115 mm.

Type: 5544 AM, SMD tweezers

Technical specifications
Anti-magnetic Yes
Version SMD tweezers
Resistant to Chemicals, Salts, Acids
Chemical resistant Yes
ESD protection Yes
Isolated No
Length 115 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin CH
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes