5541 AM | BAHCO
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5541 AM
Order No.: 06L1965
EAN: 7314151821326
MPN:
5541 AM
Unit Price (€ / pc.)
44.3870 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.39 € *
Price list
Quantity
Price per unit*
1 pcs.
44.3870 €
5 pcs.
41.7214 €
15 pcs.
40.1268 €
50 pcs.
38.3418 €
150 pcs.
36.7353 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers, type BAHCO 5541 AM.
For gripping components vertically, for example SOT package; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 120 mm.
Type: 5541 AM, SMD tweezers
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |