MCT 0603-50 1% P5 33K | Vishay

Resistor, thin film, SMD 0603 (1608), 33 kΩ, 0.1 W, ±1 %, MCT 0603-50 1% P5 33K

Order No.: 07E740
EAN: 4099879194671
MPN:
MCT 0603-50 1% P5 33K
Series: MCT 0603
Vishay
MCT 0603-50 1% P5 33K Vishay SMD Resistors Image 1
MCT 0603-50 1% P5 33K Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Next delivery: 4,800 pcs. on 2025-01-07
Leadtime: 12 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0571 €
10 pcs.
0.0500 €
100 pcs.
0.0357 €
300 pcs.
0.0250 €
1000 pcs.
0.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistor, MCT 0603-50 1% P5 33K, Beyschlag

Resistor, Thin film, SMD 0603, 33 kΩ, 0.1 W, ±1 %

Features

  • Approved according to EN 140401-801
  • Excellent overall stability: Class 0.5
  • Advanced thin film technology
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Lead (Pb)-free and RoHS compliant
Technical specifications
ohmic resistance 33 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.55 mm
Power 0.1 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thin film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead