MMA 0204-50 BL 1% 1K0 | Vishay

Resistor, thin film, SMD 0204, mini MELF, 1 kΩ, 0.25 W, ±1 %, MMA 0204-50 BL 1% 1K0

Order No.: 06E664
EAN: 4099879155344
MPN:
MMA 0204-50 BL 1% 1K0
Series: MMA 0204
Vishay
MMA 0204-50 BL 1% 1K0 Vishay SMD Resistors Image 1
MMA 0204-50 BL 1% 1K0 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1238 € *
Available: 8,240 pcs.
Leadtime: 12 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1238 €
10 pcs.
0.1083 €
100 pcs.
0.0774 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.

Technical specifications
ohmic resistance 1 kΩ
Design SMD 0204
diameter 1.4 mm
Enclosure mini MELF
Length 3.6 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thin film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes