MMA 0204-50 BL 1% 330R | Vishay

Resistor, thin film, SMD 0204, mini MELF, 330 Ω, 0.25 W, ±1 %, MMA 0204-50 BL 1% 330R

Order No.: 06E616
EAN: 4099879155214
MPN:
MMA 0204-50 BL 1% 330R
Series: MMA 0204
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 2,990 pcs.
Leadtime: 17 Weeks **
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0738 €
10 pcs.
0.0655 €
100 pcs.
0.0464 €
300 pcs.
0.0333 €
1000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.

Technical specifications
ohmic resistance 330 Ω
Design SMD 0204
diameter 1.4 mm
Enclosure mini MELF
Length 3.6 mm
Power 0.25 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thin film
Temperature coefficient ±50 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
diameter
Length
Tolerance
min. operating temperature
max. operating temperature
Enclosure
Power
Technology
1 item in 75 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
diameter
Length
Tolerance
min. operating temperature
max. operating temperature
Enclosure
Power
Technology
Resistor, thin film, SMD 0204, mini MELF, 5.1 kΩ, 0.25 W, ±1 %, MMA02040C5101FB300
Order No.:
 06E732
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C5101FB300
Available: 1,950 pcs. Leadtime: On Request **
Total Price: 2.74 € *
100 pcs.
0.0274 €
500 pcs.
0.0250 €
1000 pcs.
0.0214 €
3000 pcs.
0.0202 €
6000 pcs.
0.0178 €
5.1 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 15 kΩ, 0.25 W, ±1 %, MMA02040C1502FB300
Order No.:
 06E776
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C1502FB300
Available: 1,240 pcs. Leadtime: On Request **
Total Price: 0.12 € *
1 pcs.
0.1238 €
10 pcs.
0.1083 €
100 pcs.
0.0774 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
15 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 1.8 kΩ, 0.25 W, ±1 %, MMA02040C1801FB300
Order No.:
 06E688
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C1801FB300
Available: 1,600 pcs. Leadtime: On Request **
Total Price: 2.74 € *
100 pcs.
0.0274 €
500 pcs.
0.0250 €
1000 pcs.
0.0214 €
3000 pcs.
0.0202 €
6000 pcs.
0.0178 €
1.8 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 560 Ω, 0.25 W, ±1 %, MMA02040C5600FB300
Order No.:
 06E640
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C5600FB300
Available: 2,050 pcs. Leadtime: On Request **
Total Price: 2.74 € *
100 pcs.
0.0274 €
500 pcs.
0.0250 €
1000 pcs.
0.0214 €
3000 pcs.
0.0202 €
6000 pcs.
0.0178 €
560 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 2.2 kΩ, 0.25 W, ±1 %, MMA02040C2201FB300
Order No.:
 06E696
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C2201FB300
Available: 2,400 pcs. Leadtime: 23 Weeks **
Total Price: 2.86 € *
100 pcs.
0.0286 €
500 pcs.
0.0262 €
1000 pcs.
0.0238 €
3000 pcs.
0.0202 €
6000 pcs.
0.0190 €
2.2 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 47 Ω, 0.25 W, ±1 %, MMA02040C4709FB300
Order No.:
 06E536
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C4709FB300
Available: 900 pcs. Leadtime: On Request **
Total Price: 3.21 € *
100 pcs.
0.0321 €
500 pcs.
0.0286 €
1000 pcs.
0.0250 €
3000 pcs.
0.0226 €
6000 pcs.
0.0202 €
47 Ω
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 39 kΩ, 0.25 W, ±1 %, MMA02040C3902FB300
Order No.:
 06E816
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C3902FB300
Available: 1,200 pcs. Leadtime: 14 Weeks **
Total Price: 2.62 € *
100 pcs.
0.0262 €
500 pcs.
0.0238 €
1000 pcs.
0.0202 €
3000 pcs.
0.0190 €
6000 pcs.
0.0178 €
39 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 330 kΩ, 0.25 W, ±1 %, MMA02040C3303FB300
Order No.:
 06E904
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C3303FB300
Available: 4,404 pcs. Leadtime: 36 Weeks **
Total Price: 4.64 € *
100 pcs.
0.0464 €
300 pcs.
0.0333 €
1000 pcs.
0.0262 €
3000 pcs.
0.0226 €
10000 pcs.
0.0202 €
330 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 18 kΩ, 0.25 W, ±1 %, MMA02040C1802FB300
Order No.:
 06E784
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C1802FB300
Available: 2,400 pcs. Leadtime: 36 Weeks **
Total Price: 7.74 € *
100 pcs.
0.0774 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
3000 pcs.
0.0262 €
10000 pcs.
0.0226 €
18 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film
Resistor, thin film, SMD 0204, mini MELF, 1.2 kΩ, 0.25 W, ±1 %, MMA02040C1201FB300
Order No.:
 06E672
Manufacturer:
 Vishay
Manufacturer SKU:
 MMA02040C1201FB300
Available: 5,988 pcs. Leadtime: On Request **
Total Price: 7.74 € *
100 pcs.
0.0774 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
3000 pcs.
0.0262 €
10000 pcs.
0.0226 €
1.2 kΩ
SMD 0204
1.4 mm
3.6 mm
±1 %
-55 °C
125 °C
mini MELF
0.25 W
thin film