MMA 0204-50 BL 1% 180R | Vishay
Resistor, thin film, SMD 0204, mini MELF, 180 Ω, 0.25 W, ±1 %, MMA 0204-50 BL 1% 180R
Unit Price (€ / pc.)
0.1238 € *
Available: 1,928 pcs.
Leadtime: 12 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1238 €
10 pcs.
0.1083 €
100 pcs.
0.0774 €
300 pcs.
0.0464 €
1000 pcs.
0.0333 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.
Technical specifications
ohmic resistance | 180 Ω | |
Design | SMD 0204 | |
diameter | 1.4 mm | |
Enclosure | mini MELF | |
Length | 3.6 mm | |
Power | 0.25 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thin film | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |