B88069X9580B202 | EPCOS
3 electrode arrester, radial, 150 V, 10 kA, B88069X9580B202
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.7136 €
4000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
discharge current | 10 kA | |
Activation voltage | 150 V | |
Number of arresters | 3 | |
Design | radial |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Tray with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |