B88069X5970S102 | EPCOS

2 electrode arrester, axial, 145 V, 5 kA, ceramic, B88069X5970S102

Order No.: 74D8578
EAN: 4099889177688
MPN:
B88069X5970S102
Series: EC
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.1067 €
5000 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X5970S102, EPCOS

Features

  • Standard size
  • Very fast response time
  • High current rating
  • Stable performance over life
  • Very low capacitance
  • High insulation resistance
  • RoHS-compatible
Technical specifications
discharge current 5 kA
Activation voltage 145 V
Number of arresters 2
Design axial
Shell Material ceramic
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Reel with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Activation voltage
Design
Shell Material
discharge current
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Activation voltage
Design
Shell Material
discharge current
2 electrode arrester, axial, 350 V, 5 kA, ceramic, B88069X0810S102
Order No.:
 46G3344
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X0810S102
Available: 1,124 pcs. Leadtime: 18 Weeks **
Total Price: 1.83 € *
1 pcs.
1.8326 €
25 pcs.
1.5470 €
100 pcs.
1.4280 €
200 pcs.
1.3804 €
800 pcs.
1.2614 €
350 V
axial
ceramic
5 kA
2 electrode arrester, axial, 90 V, 5 kA, ceramic, B88069X0720S102
Order No.:
 46G3341
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X0720S102
Available: 17 pcs. Leadtime: 4 Weeks **
Total Price: 1.83 € *
1 pcs.
1.8326 €
25 pcs.
1.5470 €
100 pcs.
1.4280 €
200 pcs.
1.3804 €
800 pcs.
1.2614 €
90 V
axial
ceramic
5 kA
2 electrode arrester, axial, 600 V, 5 kA, ceramic, B88069X0780S102
Order No.:
 46G3346
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X0780S102
Available: 12 pcs. Leadtime: 18 Weeks **
Total Price: 1.83 € *
1 pcs.
1.8326 €
25 pcs.
1.5470 €
100 pcs.
1.4280 €
200 pcs.
1.3804 €
800 pcs.
1.2614 €
600 V
axial
ceramic
5 kA
2 electrode arrester, axial, 150 V, 5 kA, ceramic, B88069X0880S102
Order No.:
 46G3342
Manufacturer:
 EPCOS
Manufacturer SKU:
 B88069X0880S102
Available: 370 pcs. Leadtime: 18 Weeks **
Total Price: 1.83 € *
1 pcs.
1.8326 €
25 pcs.
1.5470 €
100 pcs.
1.4280 €
200 pcs.
1.3804 €
800 pcs.
1.2614 €
150 V
axial
ceramic
5 kA