B88069X4860T502 | EPCOS
2 electrode arrester, axial, 500 V, 10 kA, ceramic, B88069X4860T502
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
1.2019 €
5000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X4860T502, EPCOS
Features
- Standard size
- Very fast response time
- High current rating
- Stable performance over life
- Very low capacitance
- High insulation resistance
- RoHS-compatible
Applications
- Consumer electronics
Technical specifications
discharge current | 10 kA | |
Activation voltage | 500 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Customs tariff number | 85363090 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |