B88069X2200S102 | EPCOS
2 electrode arrester, axial, 3.5 kV, 10 kA, ceramic, B88069X2200S102
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
300 pcs.
2.8441 €
1000 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surge arrester, B88069X2200S102, EPCOS
Features
- Standard size
- Fast response time
- Stable performance over life
- Low capacitance
- High insulation resistance
- RoHS-compatible
Technical specifications
discharge current | 10 kA | |
Activation voltage | 3.5 kV | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85363090 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |