B88069X1193T303 | EPCOS

2 electrode arrester, SMD, 470 V, 500 A, B88069X1193T303

Order No.: 74D8388
EAN: 4099889176445
MPN:
B88069X1193T303
Series: S20
EPCOS
B88069X1193T303 EPCOS Gas Discharge Tubes Image 1
B88069X1193T303 EPCOS Gas Discharge Tubes Image 2
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
6000 pcs.
0.6783 €
18000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surge arrester, B88069X1193T303, EPCOS

The B88069X1193T303 has been especially designed to meet data transmission protection requirements. The optimized design features a high level of protection against fast rising transients usually caused by lightning disturbances. For use in high frequency data lines, offers ultra low capacitances and shows only marginally signal losses up to high frequencies. Extremely reliable and is able to withstand high surge currents without destruction.

Features

  • Small size
  • Fast response time
  • High current capability
  • Stable performance over life
  • Low capacitance and insertion loss

Applications

  • Telecommunication
  • CCTV
  • Switching power supply
Technical specifications
discharge current 500 A
Activation voltage 470 V
Number of arresters 2
Design SMD
Logistics
Country of origin CN
Customs tariff number 85363090
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes