B88069X0680T502 | EPCOS
2 electrode arrester, axial, 255 V, ceramic, B88069X0680T502
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
500 pcs.
2.1063 €
3000 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching spark gap, B88069X0680T502, EPCOS
Features
- Extremely long life time
- Stable performance over life
- Insensitive performance against variations in temperature
- Low switching losses
- Very short breakdown time
- High reliability by robust design
- RoHS-compatible
Applications
- Ignition circuits
Technical specifications
Activation voltage | 255 V | |
Number of arresters | 2 | |
Design | axial | |
Shell Material | ceramic |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363090 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |