SMAJ15A | Bourns Electronics GmbH
SMD TVS diode, Unidirectional, 400 W, 15 V, DO-214AC, Bourns Electronics GmbH SMAJ15A
Unit Price (€ / pc.)
0.0666 € *
Available: 108 pcs.
Leadtime: 15 Weeks **
SMD suppressor diodes, type Bourns SMAJ.
Package: DO214AC. Pulse peak losses: 400 W. Operating temperatures: –55 to +150 °C.
Unidirectional version.
Technical attributes (type, rated voltage, breakdown voltage): SMAJ15A, 15 V, 16.7 to 18.7 V
Technical specifications
Version | Unidirectional | |
Continuous power loss | 3.3 W | |
Breakdown voltage | 16.7 V | |
Enclosure | DO-214AC | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 15 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |