00 6109 20 | Neosid

Suppressor choke, SMD, 47 µH, 450 mA, 00 6109 20

Order No.: 74D4160
EAN: 4099889011517
MPN:
00 6109 20
Series: MS 50
Neosid
00 6109 20 Neosid Fixed Inductors Image 1
00 6109 20 Neosid Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 277 pcs.
Leadtime: On Request **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD power inductor, type Neosid Ms 50.

For reflow and vapor-phase soldering, suitable for automatic assembly, low DC resistance

Technical specifications
Version suppressor choke
Design SMD
Width 2.8 mm
DC current 450 mA
DC resistance 480 mΩ
Height 4.5 mm
Inductance 47 µH
Length 4 mm
Measuring frequency 12 MHz
Saturation current 450 mA
Tolerance ±10 %
Logistics
Country of origin DE
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes