B82793C0105N265 | EPCOS

Signal line choke, SMD, 1 mH, 700 mA, B82793C0105N265

Order No.: 73D9284
EAN: 4099889007602
MPN:
B82793C0105N265
B82793C105N265
Series: B82793C0
EPCOS
B82793C0105N265 EPCOS Fixed Inductors Image 1
B82793C0105N265 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 2,451 pcs.
Leadtime: 6 Weeks **
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
1.8445 €
100 pcs.
1.5708 €
250 pcs.
1.4161 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD data and signal line chokes, type TDK/Epcos B82793.

Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example

Technical specifications
Version signal line choke
Design SMD
Width 6 mm
DC current 700 mA
DC resistance 140 mΩ
Height 4.8 mm
Inductance 1 mH
Length 7.1 mm
Measuring frequency 100 kHz
Saturation current 700 mA
Tolerance -30/+50 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes