B82793S0513N201 | EPCOS
Signal line choke, SMD, 51 µH, 800 mA, B82793S0513N201
Unit Price (€ / pc.)
1.9278 € *
Available: 1,348 pcs.
Leadtime: 20 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.6065 €
100 pcs.
1.3685 €
250 pcs.
1.2495 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD data and signal line chokes, type TDK/Epcos B82793.
Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example
Technical specifications
Version | signal line choke | |
Design | SMD | |
Width | 6 mm | |
DC current | 800 mA | |
DC resistance | 160 mΩ | |
Height | 4.8 mm | |
Inductance | 51 µH | |
Length | 7.1 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 800 mA | |
Tolerance | -30/+50 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |