B82790C0475N265 | EPCOS

Signal line choke, SMD, 4.7 mH, 200 mA, B82790C0475N265

Order No.: 73D9262
EAN: 4099889007572
MPN:
B82790C0475N265
B82790C475N265
Series: B82790C0
EPCOS
B82790C0475N265 EPCOS Fixed Inductors Image 1
B82790C0475N265 EPCOS Fixed Inductors Image 2
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
1.7136 €

SMD choke, type TDK/Epcos B82790C./S.

Twin choke, suitable for use as current-compensated toroidal choke for signal and data lines, for example

Technical specifications
Version signal line choke
Design SMD
Width 6 mm
DC current 200 mA
DC resistance 550 mΩ
Height 5.2 mm
Inductance 4.7 mH
Length 9 mm
Measuring frequency 10 kHz
Saturation current 200 mA
Tolerance -30/+50 %
Logistics
Country of origin DE
Customs tariff number 85045000
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes