2372320189552 V500 | Felder

SOLD.PASTE 2-89-500

Order No.: 11L1324
EAN: 4099891417123
MPN:
2372320189552 V500
EL3201 2-89-500 0,25 KG D
Felder
2372320189552 V500 Felder Solder Paste
Image may differ
Unit Price (€ / pc.)
76.1600 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
76.16 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1600 €
5 pcs.
72.3520 €
15 pcs.
68.7344 €
50 pcs.
65.2953 €
150 pcs.
62.0347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering paste, 2372320189552, FELDER

For all common applications, especially for dispenser application. Excellent soldering results with smallest flux cavities. Metal content 85 - 90 %.

Technical specifications
Lead-free No
Contents 250 g
alloy Sn62PbAg2
max. operating temperature 219 °C
Packaging canister
Logistics
Country of origin DE
Customs tariff number 38101000
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H317 May cause an allergic skin reaction
  • H360FD May damage fertility. May damage the unborn child.
  • H362 May cause harm to breast-fed children
  • H372 Causes damage to organs
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P263 Avoid contact during pregnancy and while nursing.
  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...