US3A | Diotec
Ultrafast SMD silicon diode, 50 V, 3 A, DO-214AB, US3A
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
SMD silicon rectifiers, type Diotec US3.
High-speed version
Technical specifications
Version | Ultrafast switching diode | |
Forward Current | 3 A | |
Enclosure | DO-214AB | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated current | 3 A | |
Voltage V RRM (peak reverse voltage) | 50 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -50 °C | |
Surge blocking voltage V RMS | 50 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |