S500 | Diotec
Diotec SMD bridge rectifier, 500 V, 1 kV (RRM), 800 mA, mini DIP, S500
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Diode bridge rectifier, S500, DIOTEC
Features
- Four diodes in bridge configuration
- Slim profile package
- Low forward voltage drop
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 500 V | |
Enclosure | mini DIP | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated current | 800 mA | |
Voltage V RRM (peak reverse voltage) | 1 kV |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |