MYS80 | Diotec
Diotec SMD bridge rectifier, 80 V, 160 V (RRM), 500 mA, MicroDIL, MYS80
Unit Price (€ / pc.)
0.2547 € *
Available: 224 pcs.
Leadtime: 5 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2547 €
50 pcs.
0.1833 €
250 pcs.
0.1511 €
1000 pcs.
0.1309 €
2500 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, MYS80, DIOTEC
Features
- Four diodes in bridge configuration
- Industry smallest mains rectifier bridge
- Low junction capacitance
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Steering and clamping diodes
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 80 V | |
Enclosure | MicroDIL | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | SMD | |
Rated current | 500 mA | |
Voltage V RRM (peak reverse voltage) | 160 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85411000 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |