B40C800SD | Diotec
Diotec SMD bridge rectifier, 1 A, B40C800SD
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: On Request **
SMD silicon bridge rectifiers, type B..C800.
Horizontal design
Technical specifications
Version | 1-phase | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 1 A | |
Voltage V RRM (peak reverse voltage) | 100 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |