503910 | ESKA Erich Schweizer
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 503910
Order No.: 46G5600
EAN: 4099889126440
MPN:
503910
503.910
Unit Price (€ / pc.)
1.1543 € *
Available: 4 pcs.
Leadtime: 12 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0591 €
50 pcs.
0.9758 €
100 pcs.
0.9282 €
500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse holder, 503.910, ESKA
SMD fuse holder for 5 x 20 mm fuses, rated current: 10 A, rated voltage: max. 250 V
Technical specifications
Connection | SMD | |
Version | open | |
Type of mounting | PCB mounting | |
Touch protection | PC1 | |
For Fuse | 5 x 20 mm | |
Rated voltage | 250 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |